The BSCH0010050527NJCS is a surface mount fixed inductor from Chilisin with a nominal inductance of 0.027uH and a maximum rated current of 0.3A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 2000MHz. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.8 ohms and a minimum quality factor of 8 at the nominal inductance.
Chilisin BSCH0010050527NJCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin BSCH0010050527NJCS to view detailed technical specifications.
No datasheet is available for this part.