This 0.01uH inductor features a 10% tolerance and is constructed with multi-layer ceramic technology. It has a maximum DC current of 0.6 and a maximum DC resistance of 0.26. The inductor's minimum quality factor is 12 and its minimum self resonant frequency is 3000M (typical). It is available in a 0603 case size and has a product length of 1.75, height of 0.95, and product depth of 0.95. The inductor operates between -55 and 125 degrees Celsius.
Chilisin BSCH0016080810NK00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 3000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCH0016080810NK00 to view detailed technical specifications.
No datasheet is available for this part.