The BSCH0016080812NK00 is a surface mount fixed inductor from Chilisin. It features a ceramic core and a multi-layer technology. The inductor has a nominal inductance of 0.012uH with a tolerance of 10%. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.28R. The quality factor is a minimum of 12, and the self resonant frequency is typically 2600MHz. The inductor is available in a 0603 case size and has a height of 0.95mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Chilisin BSCH0016080812NK00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2600M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCH0016080812NK00 to view detailed technical specifications.
No datasheet is available for this part.