The BSCH0016080818NK00 is a surface mount fixed inductor with a ceramic core, featuring a 0.018uH inductance value and a 10% tolerance. It has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.35. The inductor is designed for use in RF applications and has a minimum quality factor of 12 and a minimum self resonant frequency of 2400MHz. It is available in a 0603 case size and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |