This is a surface mount fixed inductor with a ceramic core and multi-layer technology. It has a nominal inductance of 0.039uH and a tolerance of 10%. The inductor is designed to operate over a temperature range of -55°C to 125°C. The case size is 0603, with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Chilisin BSCH0016080839NK00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCH0016080839NK00 to view detailed technical specifications.
No datasheet is available for this part.