Inductor RF Chip Multi-Layer 0.18uH 5% 50MHz 8Q-Factor Ceramic 0.25A 1.9Ohm DCR 0603 T/R
Chilisin BSCH00160808R18J00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 520M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.