The BSCL00201212180L00 is a surface mount fixed inductor from Chilisin. It features a ferrite core material and a multi-layer technology. The inductor has a nominal inductance of 18uH with a tolerance of 15%. It is designed to operate at a maximum DC current of 0.005A and a maximum DC resistance of 0.9R. The inductor is suitable for use in RF applications and has a minimum quality factor of 30 and a minimum self resonant frequency of 18M. It is available in an 0805 case size and has a height and product depth of 1.45mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin BSCL00201212180L00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCL00201212180L00 to view detailed technical specifications.
No datasheet is available for this part.