The BSCL00321611270L00 is a 1206 surface mount fixed inductor from Chilisin with a core material of ferrite and a multi-layer technology. It has an inductance of 27uH with a tolerance of 15% and a self-resonant frequency of 14Mhz. The inductor is rated for a maximum DC current of 0.005A and a maximum DC resistance of 0.9 ohms. It has a minimum quality factor of 35 and is designed for operation between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |