The BSCL003216114R7L00 is a surface mount fixed inductor from Chilisin with a core material of ferrite and a multi-layer technology. It has an inductance of 4.7uH with a tolerance of 15% and is tested at a frequency of 10Mhz. The inductor has a maximum DC current of 0.05A and a maximum DC resistance of 0.9R. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 35Mhz. The inductor is available in a 1206 case size with dimensions of 3.4mm in length, 1.3mm in height, and 1.8mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |