This 0.0014uH ceramic RF chip inductor is designed for surface mount applications. It features a maximum DC current of 0.64A and a maximum DC resistance of 0.12ohm. The inductor has a case size of 0201 and a height of 0.33mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Chilisin BSCQ000603031N4C00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.64A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCQ000603031N4C00 to view detailed technical specifications.
No datasheet is available for this part.