This 0.0014uH ceramic RF chip inductor features a tolerance of 0.3nH and a maximum DC current of 0.64A. It has a maximum saturation current of 0.64A and a maximum DC resistance of 0.12 ohms. The inductor's minimum quality factor is 14 and its minimum self resonant frequency is 10,000 MHz. It is available in a 0201 case size and has a product length of 0.63 mm and a height of 0.33 mm. The operating temperature range is from -55 to 125 degrees Celsius.
Chilisin BSCQ000603031N4S00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.64A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCQ000603031N4S00 to view detailed technical specifications.
No datasheet is available for this part.