The BSCQ000603032N2S00 is a surface mount fixed inductor from Chilisin. It features a multi-layer ceramic core with a nominal inductance of 0.0022uH and a tolerance of 0.3nH. The inductor is tested at a frequency of 500MHz and has a maximum DC current of 0.5A. It also has a maximum DC resistance of 0.2R and a minimum quality factor of 14. The inductor is rated for operation between -55C and 125C.
Chilisin BSCQ000603032N2S00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCQ000603032N2S00 to view detailed technical specifications.
No datasheet is available for this part.