Inductor RF Chip Wirewound 0.056uH 2% 100MHz 25Q-Factor Ceramic 0.34A 0.996Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
Chilisin BWCM0011070556NGH8 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.34(Typ)A |
| Max DC Resistance | 0.996Ohm |
| Minimum Quality Factor | 25(Typ) |
| Minimum Self Resonant Frequency | 2900MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.6mm |
| Product Depth | 0.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |