This 0402 wirewound ceramic inductor has a nominal inductance of 0.056uH with a tolerance of 5%. It operates at a test frequency of 100Mhz and has a maximum DC current rating of 0.34A. The inductor's DC resistance is 0.996 ohms and its quality factor is a minimum of 25. The self resonant frequency is 2900MHz. It is designed for surface mount applications and has a case size of 0402, a product length of 1.2mm, a height of 0.6mm, and a product depth of 0.8mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin BWCM0011070556NJH8 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.34(Typ)A |
| Max DC Resistance | 0.996Ohm |
| Minimum Quality Factor | 25(Typ) |
| Minimum Self Resonant Frequency | 2900MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.6mm |
| Product Depth | 0.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |