This is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.22uH with a tolerance of 10%. The inductor is tested at a frequency of 100M and has a maximum DC current of 0.05. The device has a minimum quality factor of 8 and a minimum self resonant frequency of 700M. It is available in a 0402 case size with dimensions of 1.19mm length, 0.66mm height, and 0.7mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |