The BWCT00231711R39J00 is a 0.39uH wirewound ceramic inductor from Chilisin, featuring a 5% tolerance and a maximum DC current of 0.3A. It has a maximum DC resistance of 1.6 ohms and a minimum quality factor of 35. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.1mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |