The BWCT00231711R68J00 is a 0805 wirewound ceramic inductor from Chilisin. It has an inductance of 0.68uH with a tolerance of 5% and is tested at 25MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 2.1 ohms. It also features a minimum quality factor of 18 and a minimum self resonant frequency of 420MHz. The inductor is designed for surface mount applications and has a case size of 0805, a product length of 2.35mm, a height of 1.1mm, and a product depth of 1.73mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.1mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |