The BWCT00231711R68K00 is a surface mount fixed inductor from Chilisin, featuring a wirewound ceramic core. It has an inductance of 0.68uH with a tolerance of 10% and is tested at 25MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 2.1. It has a minimum quality factor of 18 and a minimum self resonant frequency of 420MHz. The inductor is available in an 0805 case size with dimensions of 2.35mm length, 1.1mm height, and 1.73mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.1mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |