This 0.068uH wirewound ceramic inductor features a 10% tolerance and is tested at 50MHz. It can handle a maximum DC current of 1.1A and has a maximum DC resistance of 0.13 ohms. The inductor's minimum quality factor is 80 and its minimum self resonant frequency is 1150MHz. It measures 2.96mm in length, 2.79mm in depth, and 2.1mm in height, with a case size of 1008. The operating temperature range is -40°C to 125°C.
Chilisin BWHQ0030282168NK00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWHQ0030282168NK00 to view detailed technical specifications.
No datasheet is available for this part.