Inductor RF Chip Wirewound 7.8uH 5% 7.9MHz 17Q-Factor Ferrite 0.4A 3.5Ohm DCR 0603 T/R
Chilisin BWLS001611097R8J00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 7.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 17(Typ) |
| Minimum Self Resonant Frequency | 47MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.1mm |
| Product Depth | 1.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWLS001611097R8J00 to view detailed technical specifications.
No datasheet is available for this part.