Inductor RF Chip Wirewound 8.2uH 10% 7.96MHz 20Q-Factor Ferrite 0.7A 1.88Ohm DCR 1210 T/R
Chilisin BWLT003731108R2K00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 1.88Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.75mm |
| Height | 1.05mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWLT003731108R2K00 to view detailed technical specifications.
No datasheet is available for this part.