This is a 33uH wirewound ferrite RF chip inductor with a tolerance of 10%. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 4 ohms. The inductor's minimum quality factor is 20, and its minimum self-resonant frequency is 25MHz. It has a case size of 1008 and dimensions of 2.92mm in length, 2.2mm in height, and 2.5mm in depth. The operating temperature range is from -25C to 105C.
Checking distributor stock and pricing after the page loads.
Chilisin BWNC00292522330K00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.