This 0805 wirewound ferrite inductor has a nominal inductance of 0.18uH with a tolerance of 5%. It operates at a minimum frequency of 25.2MHz and can handle a maximum DC current of 0.57A with a maximum DC resistance of 0.3R. The inductor has a minimum quality factor of 25 and a minimum self-resonant frequency of 410MHz. It is designed for surface mount applications and has a case size of 0805, a product length of 2.4mm, a height of 1.52mm, and a product depth of 1.72mm. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.52mm |
| Product Depth | 1.72mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |