This Chilisin inductor features a wirewound construction with a ferrite core material, offering an inductance of 0.012uH with a tolerance of 5%. It has a maximum DC current rating of 1.7 and a maximum DC resistance of 0.26. The inductor's quality factor is a minimum of 15, and its self resonant frequency is a minimum of 2400MHz. The device is designed for surface mount applications and has a case size of 1008, with dimensions of 2.92mm in length, 2.2mm in height, and 2.79mm in depth. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |