This ferrite wirewound inductor has a 1.5uH inductance with a 20% tolerance and a maximum DC current of 0.9A. The inductor's maximum DC resistance is 0.085 ohms, and it has a minimum self-resonant frequency of 85MHz. It is available in a 1210 case size with a product length of 3.5mm, height of 2.2mm, and product depth of 2.7mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin BWQC003225201R5ML1 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.085(Typ)Ohm |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.