This shielded wirewound ferrite inductor has a nominal inductance of 1uH with a tolerance of 20%. It operates over a temperature range of -55°C to 125°C. The inductor has a maximum DC current rating of 4.14A and a maximum saturation current of 6.75A. The DC resistance is 0.014 ohms. The inductor is packaged in a 2020 case with dimensions of 5.2mm in length and 4.2mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.14A |
| Maximum Saturation Current | 6.75A |
| Max DC Resistance | 0.014Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 4.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |