This shielded wirewound inductor features a ferrite core and a maximum DC current of 0.72A. It has a maximum saturation current of 0.73A and a maximum DC resistance of 0.6 ohms. The inductor is designed for surface mount applications and has a case size of 2424. It operates over a temperature range of -55 to 125 degrees Celsius.
Chilisin BWVS00606028101T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 0.73A |
| Max DC Resistance | 0.6(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWVS00606028101T00 to view detailed technical specifications.
No datasheet is available for this part.