This ferrite shielded wirewound inductor has a rated inductance of 270uH with a tolerance of 30%. It can handle a maximum DC current of 0.49A and a maximum saturation current of 0.74A. The inductor's DC resistance is typically 0.9 ohms. It is available in a 3131 case size with dimensions of 8.2mm in length, 4.2mm in height, and 8.2mm in depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.49A |
| Maximum Saturation Current | 0.74A |
| Max DC Resistance | 0.9(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |