The CHQ0603T-0N6S-HU is a surface mount fixed inductor from Chilisin. It features a ceramic core and a multi-layer technology. The inductor has a nominal inductance of 0.0006uH and a tolerance of 0.3nH. It can handle a maximum DC current of 0.9A and has a maximum DC resistance of 0.06R. The inductor is designed to operate at a minimum self resonant frequency of 10MHz and has a minimum quality factor of 14. It is rated for operation between -55C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0006uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |