The CHQ0603T-1N4S-HU is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features a ceramic core material and a case size of 0201. The inductor has an inductance of 0.0014uH and a tolerance of 0.3nH. It operates at a maximum DC current of 0.64 and a maximum DC resistance of 0.12. The inductor has a minimum quality factor of 14 and a minimum self resonant frequency of 10000M. It is suitable for use in surface mount applications and has a height of 0.33 and a product depth of 0.33. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |