The CHQ0603T-2N2B-HU is a surface mount inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 0.6mm, width of 0.3mm, and height of 0.3mm. The inductor has a nominal inductance of 0.0022 Henry and a DC resistance of 0.2 ohms. It can handle a maximum current of 0.5 amps and has a self-resonance frequency of 10,000 Hz. The quality factor at nominal inductance is a minimum of 14.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Chilisin CHQ0603T-2N2B-HU
Bill of Materials for the Omi2 wearable device featuring Nordic nRF5340 and nRF7002 for wireless connectivity, motion sensing, and dual MEMS microphones.