The CHQ0603T-2N2C-HU is a surface mount RF chip inductor from Chilisin. It features a ceramic core material and a multi-layer technology. The inductor has an inductance of 0.0022uH with a tolerance of 0.2nH, and is tested at a frequency of 500Mhz. It can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.2 ohms. The inductor has a minimum quality factor of 14 and a minimum self resonant frequency of 10000Mhz. It is available in a 0201 case size with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |