The CHQ0603T-2N7B-HU is a surface mount general purpose inductor with a nominal inductance of 0.0027uH and a minimum quality factor of 14. It has a maximum operating temperature of 125C and a maximum rated current of 0.4A. The inductor is packaged in a 0.3x0.6x0.3mm surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |