The CHQ0603T-3N4C-HU is a surface mount fixed inductor from Chilisin. It features a ceramic core and a multi-layer technology. The inductor has a nominal inductance of 0.0034uH and a tolerance of 0.2nH. It operates at a maximum frequency of 500Mhz and can handle a maximum DC current of 0.41A. The device has a maximum DC resistance of 0.29R and a minimum quality factor of 14. The self resonant frequency is at least 8400Mhz. The inductor is available in a 0201 case size with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. It can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0034uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 8400MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |