The CHQ0603T-3N4S-HU is a 0201 surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.0034uH with a tolerance of 0.3nH and a maximum DC current of 0.41A. The inductor's maximum DC resistance is 0.29 ohms and its minimum quality factor is 14. The self-resonant frequency is 8400Mhz. The inductor is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0034uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 8400MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |