The CHQ0603T-3N5S-HU is a 0201 surface mount fixed inductor from Chilisin. It features a ceramic core material and a multi-layer technology. The inductor has a nominal inductance of 0.0035uH with a tolerance of 0.3nH. It can handle a maximum DC current of 0.405A and has a maximum DC resistance of 0.3. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0035uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.405A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 8200MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |