The CHQ0603T-3N9S-HU is a surface mount fixed inductor from Chilisin, featuring a ceramic core and a 0.0039uH inductance value. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.41 ohms. The inductor is designed for use in RF applications and has a minimum quality factor of 14 and a minimum self resonant frequency of 7700MHz. It is packaged in a 0201 case size and has a height of 0.33mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.41Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 7700MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |