The CHQ0603T-4N1S-HU is a surface mount fixed inductor from Chilisin. This 0201-sized inductor features a ceramic core material and a multi-layer technology. It has an inductance of 0.0041uH with a tolerance of 0.3nH, and is tested at a frequency of 500MHz. The inductor can handle a maximum DC current of 0.32A and has a maximum DC resistance of 0.48R. It operates over a temperature range of -55C to 125C.
Chilisin CHQ0603T-4N1S-HU technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CHQ0603T-4N1S-HU to view detailed technical specifications.
No datasheet is available for this part.