The CHQ0603T-4N6S-HU is a 0603 RF chip inductor from Chilisin. It features a multi-layer ceramic core material with an inductance of 0.0046uH and a tolerance of 0.3nH. The inductor is tested at a frequency of 500MHz and has a maximum DC current of 0.36A and a maximum DC resistance of 0.39 ohms. The quality factor is a minimum of 14 and the self resonant frequency is a minimum of 6500MHz. The inductor is available in a 0201 case size with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0046uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 6500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |