The CHQ0603T-5N4C-HU is a 0.0054uH inductance, 0.2nH tolerance multi-layer ceramic chip inductor with a maximum DC current of 0.315A. It has a maximum DC resistance of 0.49 ohms and a minimum quality factor of 14. The inductor operates over a temperature range of -55°C to 125°C. It is a surface mount component with a 0201 case size and dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0054uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.315A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 5900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |