The CHQ0603T-5N4S-HU is a surface mount fixed inductor with a multi-layer ceramic core and a 0.0054uH inductance value. It has a tolerance of 0.3nH and is rated for a maximum DC current of 0.315A. The inductor is constructed with a ceramic core material and has a minimum quality factor of 14 and a minimum self resonant frequency of 5900MHz. It is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0054uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.315A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 5900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |