Inductor RF Chip Multi-Layer 0.0056uH 0.2nH 500MHz 14Q-Factor Ceramic 0.325A 0.47Ohm DCR 0201 T/R
Chilisin CHQ0603T-5N6C-HU technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.325 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CHQ0603T-5N6C-HU to view detailed technical specifications.
No datasheet is available for this part.