The CHQ0603T-6N2S-HU is a surface mount fixed inductor from Chilisin. It features a multi-layer ceramic core material and a type of RF chip inductor. The device has an inductance of 0.0062uH and a tolerance of 0.3nH. It is designed to operate at a maximum DC current of 0.305 and a maximum DC resistance of 0.52. The inductor has a minimum quality factor of 14 and a minimum self resonant frequency of 5100MHz. It is available in a 0201 case size with a product length of 0.63, height of 0.33, and product depth of 0.33. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 5100MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |