The CHQ0603T-6N5C-HU is a 0603 RF chip inductor from Chilisin with a nominal inductance of 6.5nH and a tolerance of 0.2%. It has a maximum DC current rating of 0.305A and a maximum DC resistance of 0.52 ohms. The inductor is constructed with a ceramic core material and has a multi-layer technology. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0065uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 5100MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |