The CHQ0603T-7N5J-HU is a 0.0075uH inductor with a 5% tolerance, made with multi-layer ceramic technology and a ceramic core material. It has a maximum DC current of 0.305A and a maximum DC resistance of 0.55 ohms. The inductor's minimum quality factor is 14 and its minimum self-resonant frequency is 4600MHz. The component is packaged in a 0201 case size with a product length of 0.63mm and a height and depth of 0.33mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4600MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |