The CHQ0603T-7N8H-HU is a 0603 RF chip inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.0078uH with a tolerance of 3% and a maximum DC current of 0.31A. The inductor's maximum DC resistance is 0.51 ohms and it has a minimum quality factor of 14. The device operates over a temperature range of -55 to 125 degrees Celsius and is available in a 0201 surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0078uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4600MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |