The CHQ0603T-8N2H-HU is a surface mount fixed inductor with a ceramic core and a 0201 case size. It has an inductance of 0.0082uH and a tolerance of 3%. The inductor is rated for a maximum DC current of 0.29A and a maximum DC resistance of 0.57 ohms. The minimum quality factor is 14 and the minimum self resonant frequency is 4300MHz. The inductor operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.57Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4300MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |