The CHQ0603T-9N1J-HU is a 0.0091uH multi-layer ceramic RF chip inductor with a tolerance of 5%. It has a maximum DC current of 0.27 and a maximum DC resistance of 0.65. The inductor is designed for surface mount applications and has a case size of 0201. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0091uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |