This 0201 surface mount inductor features a multi-layer ceramic core with a nominal inductance of 0.0094uH and a tolerance of 3%. It operates over a temperature range of -55°C to 125°C and has a maximum DC current rating of 0.25A. The inductor's maximum DC resistance is 0.73 ohms and its minimum quality factor is 14. The self resonant frequency is at least 4000MHz.
Chilisin CHQ0603T-9N4H-HU technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0094uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.73Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CHQ0603T-9N4H-HU to view detailed technical specifications.
No datasheet is available for this part.