Inductor RF Chip Multi-Layer 0.0094uH 5% 500MHz 14Q-Factor Ceramic 0.25A 0.73Ohm DCR 0201 T/R
Chilisin CHQ0603T-9N4J-HU technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0094uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.73Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CHQ0603T-9N4J-HU to view detailed technical specifications.
No datasheet is available for this part.